



PLE0J821MDO1TD | |
|---|---|
DigiKey Part Number | 493-14076-1-ND - Cut Tape (CT) 493-14076-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLE0J821MDO1TD |
Description | CAP ALUM POLY 820UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLE0J821MDO1TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 6.8 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 5mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6SEP820M+T | Panasonic Industry | 500 | P16417CT-ND | ₩3,450.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,653.00000 | ₩3,653 |
| 10 | ₩2,411.80000 | ₩24,118 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩1,371.81000 | ₩685,905 |