



LGY1V103MELA45 | |
|---|---|
DigiKey Part Number | 493-8638-ND |
Manufacturer | |
Manufacturer Product Number | LGY1V103MELA45 |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1V103MELA45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.599 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1V103MELA | Nichicon | 234 | 493-6140-ND | ₩8,332.00000 | Similar |
| LGU1V103MELB | Nichicon | 1,227 | 493-7182-ND | ₩6,818.00000 | Similar |
| LGY1V103MELB35 | Nichicon | 370 | 493-8639-ND | ₩8,791.00000 | Similar |
| 381LX103M035J452 | Cornell Dubilier Knowles | 7,561 | 338-2512-ND | ₩9,356.00000 | Similar |
| LP103M035E7P3 | Cornell Dubilier Knowles | 507 | LP103M035E7P3-ND | ₩18,269.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩8,515.00000 | ₩8,515 |
| 10 | ₩5,884.40000 | ₩58,844 |
| 50 | ₩4,793.10000 | ₩239,655 |
| 250 | ₩4,082.38400 | ₩1,020,596 |
| 500 | ₩3,858.81400 | ₩1,929,407 |
| 1,000 | ₩3,673.18700 | ₩3,673,187 |
| 2,500 | ₩3,475.26800 | ₩8,688,170 |