
GYA1K330MCW1GS | |
|---|---|
DigiKey Part Number | GYA1K330MCW1GTR-ND - Tape & Reel (TR) 493-GYA1K330MCW1GSCT-ND - Cut Tape (CT) 493-GYA1K330MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1K330MCW1GS |
Description | CAP ALUM HYBRID 33UF 20% 80V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 33 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 36mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,420.00000 | ₩2,420 |
| 10 | ₩1,601.60000 | ₩16,016 |
| 50 | ₩1,278.80000 | ₩63,940 |
| 100 | ₩1,178.90000 | ₩117,890 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩1,010.02400 | ₩505,012 |
| 1,000 | ₩957.76000 | ₩957,760 |
| 1,500 | ₩931.58733 | ₩1,397,381 |
| 2,500 | ₩902.58720 | ₩2,256,468 |
| 3,500 | ₩885.62257 | ₩3,099,679 |
| 5,000 | ₩869.30880 | ₩4,346,544 |