
GYA1E471MCW1GS | |
---|---|
DigiKey Part Number | GYA1E471MCW1GTR-ND - Tape & Reel (TR) 493-GYA1E471MCW1GSCT-ND - Cut Tape (CT) 493-GYA1E471MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1E471MCW1GS |
Description | CAP ALUMHYB 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 345 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩2,777.00000 | ₩2,777 |
10 | ₩1,811.90000 | ₩18,119 |
50 | ₩1,411.92000 | ₩70,596 |
100 | ₩1,285.10000 | ₩128,510 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | ₩1,092.18500 | ₩436,874 |
800 | ₩1,019.35125 | ₩815,481 |
1,200 | ₩982.61917 | ₩1,179,143 |
2,000 | ₩941.66850 | ₩1,883,337 |
2,800 | ₩917.59964 | ₩2,569,279 |
4,000 | ₩894.34975 | ₩3,577,399 |
4,800 | ₩883.29792 | ₩4,239,830 |
9,600 | ₩845.89854 | ₩8,120,626 |
10,000 | ₩843.90710 | ₩8,439,071 |