
XF25M00000S001 | |
|---|---|
DigiKey Part Number | 3372-XF25M00000S001TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | XF25M00000S001 |
Description | CRYSTALS 25MHZ 50PPM 20PF SM |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₩284.88983 | ₩1,709,339 |