Zener Diode 14 V ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 14 V ±2% Surface Mount SOD-323
PESD15VL1BA,115

PZU14B2AF

DigiKey Part Number
1727-PZU14B2AFTR-ND - Tape & Reel (TR)
1727-PZU14B2AFCT-ND - Cut Tape (CT)
1727-PZU14B2AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU14B2AF
Description
DIODE ZENER 14V SOD323
Customer Reference
Detailed Description
Zener Diode 14 V ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,503
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩352.00000₩352
10₩217.10000₩2,171
100₩134.08000₩13,408
500₩97.93400₩48,967
1,000₩86.24000₩86,240
2,000₩76.34850₩152,697
5,000₩65.60700₩328,035
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩58.95360₩589,536
20,000₩53.34975₩1,066,995
30,000₩50.49320₩1,514,796
50,000₩47.28150₩2,364,075
70,000₩45.37893₩3,176,525
100,000₩43.52952₩4,352,952
Manufacturers Standard Package