
PSMN9R1-30YL,115 | |
|---|---|
DigiKey Part Number | 1727-5435-2-ND - Tape & Reel (TR) 1727-5435-1-ND - Cut Tape (CT) 1727-5435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN9R1-30YL,115 |
Description | MOSFET N-CH 30V 57A LFPAK56 |
Customer Reference | |
Detailed Description | N-Channel 30 V 57A (Tc) 52W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.15V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.7 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 894 pF @ 15 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 52W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package LFPAK56, Power-SO8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.1mOhm @ 15A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,498.00000 | ₩1,498 |
| 10 | ₩937.20000 | ₩9,372 |
| 100 | ₩610.60000 | ₩61,060 |
| 500 | ₩470.25800 | ₩235,129 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₩401.96200 | ₩602,943 |
| 3,000 | ₩367.53867 | ₩1,102,616 |
| 4,500 | ₩350.00000 | ₩1,575,000 |
| 7,500 | ₩330.29013 | ₩2,477,176 |
| 10,500 | ₩318.61790 | ₩3,345,488 |
| 15,000 | ₩307.27453 | ₩4,609,118 |
| 37,500 | ₩299.01411 | ₩11,213,029 |