
PMN40ENEX | |
|---|---|
DigiKey Part Number | 1727-2734-2-ND - Tape & Reel (TR) 1727-2734-1-ND - Cut Tape (CT) 1727-2734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN40ENEX |
Description | MOSFET N-CH 30V 5.7A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.7A (Ta) 530mW (Ta), 4.46W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 294 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 530mW (Ta), 4.46W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩642.00000 | ₩642 |
| 10 | ₩392.90000 | ₩3,929 |
| 100 | ₩247.21000 | ₩24,721 |
| 500 | ₩183.94600 | ₩91,973 |
| 1,000 | ₩163.47500 | ₩163,475 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩137.42367 | ₩412,271 |
| 6,000 | ₩124.27617 | ₩745,657 |
| 9,000 | ₩117.57322 | ₩1,058,159 |
| 15,000 | ₩110.03693 | ₩1,650,554 |
| 21,000 | ₩105.57310 | ₩2,217,035 |
| 30,000 | ₩101.23253 | ₩3,036,976 |