
PMEG4010ESBZ | |
|---|---|
DigiKey Part Number | PMEG4010ESBZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG4010ESBZ |
Description | DIODE SCHOTTKY 40V 1A DSN1006-2 |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DSN1006-2 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2.9 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 40 µA @ 40 V |
Part Status Obsolete | Capacitance @ Vr, F 22pF @ 10V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DSN1006-2 |
Voltage - Forward (Vf) (Max) @ If 610 mV @ 1 A | Operating Temperature - Junction 150°C (Max) |