Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBT2907A,235

DigiKey Part Number
2156-PMBT2907A,235-1727-ND
Manufacturer
Manufacturer Product Number
PMBT2907A,235
Description
TRANS PNP 60V 0.6A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Frequency - Transition
200MHz
Packaging
Bulk
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
600 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
10nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,860,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₩141,120 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2860000
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
10,127₩44.10003₩446,601