


PDZ8.2BZ | |
|---|---|
DigiKey Part Number | 1727-PDZ8.2BZTR-ND - Tape & Reel (TR) 1727-PDZ8.2BZCT-ND - Cut Tape (CT) 1727-PDZ8.2BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ8.2BZ |
Description | DIODE ZENER 8.2V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩260.00000 | ₩260 |
| 10 | ₩163.60000 | ₩1,636 |
| 100 | ₩100.75000 | ₩10,075 |
| 500 | ₩73.29000 | ₩36,645 |
| 1,000 | ₩64.34700 | ₩64,347 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩52.92200 | ₩158,766 |
| 6,000 | ₩47.15067 | ₩282,904 |
| 9,000 | ₩44.20267 | ₩397,824 |
| 15,000 | ₩40.88727 | ₩613,309 |
| 21,000 | ₩38.92105 | ₩817,342 |