Zener Diode 8.2 V 400 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 400 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PDZ8.2BF

DigiKey Part Number
1727-PDZ8.2BFTR-ND - Tape & Reel (TR)
1727-PDZ8.2BFCT-ND - Cut Tape (CT)
1727-PDZ8.2BFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ8.2BF
Description
DIODE ZENER 8.2V 400MW SOD323
Customer Reference
Detailed Description
Zener Diode 8.2 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,598
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩290.00000₩290
10₩175.80000₩1,758
100₩108.85000₩10,885
500₩79.16200₩39,581
1,000₩69.48400₩69,484
2,000₩61.32800₩122,656
5,000₩52.46240₩262,312
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩40.99020₩409,902
20,000₩36.86165₩737,233
30,000₩34.75573₩1,042,672
50,000₩32.38732₩1,619,366
70,000₩30.98397₩2,168,878
100,000₩29.61958₩2,961,958
Manufacturers Standard Package