Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHDTC143ZTR

DigiKey Part Number
1727-NHDTC143ZTR-ND - Tape & Reel (TR)
1727-NHDTC143ZCT-ND - Cut Tape (CT)
1727-NHDTC143ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NHDTC143ZTR
Description
TRANS PREBIAS NPN 80V TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
NHDTC143ZTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
100mV @ 500µA, 10mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
100nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
170 MHz
Part Status
Active
Power - Max
250 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
80 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
4.7 kOhms
Supplier Device Package
TO-236AB
Resistor - Emitter Base (R2)
47 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34,143
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩321.00000₩321
10₩191.10000₩1,911
100₩118.48000₩11,848
500₩86.34600₩43,173
1,000₩75.90500₩75,905
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩62.58900₩187,767
6,000₩55.86233₩335,174
9,000₩52.42600₩471,834
15,000₩48.56180₩728,427
21,000₩46.27167₩971,705
30,000₩44.04423₩1,321,327
Manufacturers Standard Package