Similar

HEF4053BTT-Q100J | |
|---|---|
DigiKey Part Number | 1727-HEF4053BTT-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEF4053BTT-Q100J |
Description | IC SWITCH SPDTX3 155OHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 155Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | -3db Bandwidth 70MHz |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Series | Current - Leakage (IS(off)) (Max) 200nA |
Packaging Tape & Reel (TR) | Crosstalk -50dB @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Switch Circuit SPDT | Grade Automotive |
Multiplexer/Demultiplexer Circuit 2:1 | Qualification AEC-Q100 |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 155Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 3V ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV14053BDTR2G | onsemi | 2,500 | 488-NLV14053BDTR2GCT-ND | ₩887.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩363.40200 | ₩908,505 |
| 5,000 | ₩353.35160 | ₩1,766,758 |
| 7,500 | ₩348.31773 | ₩2,612,383 |
| 12,500 | ₩342.73736 | ₩4,284,217 |
| 17,500 | ₩339.47749 | ₩5,940,856 |
| 25,000 | ₩336.34088 | ₩8,408,522 |
