


BZX84W-B3V9F | |
|---|---|
DigiKey Part Number | 1727-8269-2-ND - Tape & Reel (TR) 1727-8269-1-ND - Cut Tape (CT) 1727-8269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B3V9F |
Description | DIODE ZENER 3.9V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-323 |
Power - Max 275 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩275.00000 | ₩275 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩44.71890 | ₩447,189 |
| 20,000 | ₩40.32820 | ₩806,564 |
| 30,000 | ₩38.08903 | ₩1,142,671 |
| 50,000 | ₩35.57150 | ₩1,778,575 |
| 70,000 | ₩34.07957 | ₩2,385,570 |
| 100,000 | ₩32.62948 | ₩3,262,948 |
| 250,000 | ₩29.44622 | ₩7,361,555 |
| 500,000 | ₩27.51840 | ₩13,759,200 |