
BZX79-B3V3,143 | |
|---|---|
DigiKey Part Number | 1727-BZX79-B3V3,143CT-ND - Cut Tape (CT) 1727-BZX79-B3V3,143TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B3V3,143 |
Description | DIODE ZENER 3.3V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79-B3V3,113 | Nexperia USA Inc. | 7,647 | 1727-BZX79-B3V3,113CT-ND | ₩290.00000 | Parametric Equivalent |
| BZX79-B3V3,133 | Nexperia USA Inc. | 19,950 | 1727-6129-1-ND | ₩290.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩290.00000 | ₩290 |
| 10 | ₩177.30000 | ₩1,773 |
| 100 | ₩109.61000 | ₩10,961 |
| 500 | ₩79.86400 | ₩39,932 |
| 1,000 | ₩70.18700 | ₩70,187 |
| 2,000 | ₩62.02350 | ₩124,047 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩48.30400 | ₩241,520 |
| 10,000 | ₩43.23600 | ₩432,360 |
| 15,000 | ₩40.65180 | ₩609,777 |
| 25,000 | ₩37.74364 | ₩943,591 |
| 35,000 | ₩36.02071 | ₩1,260,725 |
| 50,000 | ₩34.34450 | ₩1,717,225 |
| 125,000 | ₩30.66467 | ₩3,833,084 |
| 250,000 | ₩28.39018 | ₩7,097,545 |
| 500,000 | ₩26.47833 | ₩13,239,165 |