Zener Diode 36 V 1.3 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV85-C36,113

DigiKey Part Number
1727-4980-2-ND - Tape & Reel (TR)
1727-4980-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZV85-C36,113
Description
DIODE ZENER 36V 1.3W DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1.3 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
BZV85-C36,113 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 25 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1.3 W
Base Product Number
Impedance (Max) (Zzt)
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,485
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩443.00000₩443
10₩272.10000₩2,721
100₩169.39000₩16,939
500₩124.62800₩62,314
1,000₩110.10400₩110,104
2,000₩97.84300₩195,686
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩84.53340₩422,667
10,000₩76.29320₩762,932
15,000₩72.09107₩1,081,366
25,000₩67.36564₩1,684,141
35,000₩64.56691₩2,259,842
50,000₩61.84516₩3,092,258
Manufacturers Standard Package