190A (Tc) 395W (Tc)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9Y1R3-40HX

DigiKey Part Number
1727-BUK9Y1R3-40HXTR-ND - Tape & Reel (TR)
1727-BUK9Y1R3-40HXCT-ND - Cut Tape (CT)
1727-BUK9Y1R3-40HXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9Y1R3-40HX
Description
BUK9Y1R3-40H/SOT669/LFPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
190A (Tc) 395W (Tc)
Datasheet
 Datasheet
EDA/CAD Models
BUK9Y1R3-40HX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs (Max)
+16V, -10V
Mfr
Power Dissipation (Max)
395W (Tc)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,453
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩5,259.00000₩5,259
10₩3,424.50000₩34,245
100₩2,376.37000₩237,637
500₩1,928.36800₩964,184
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₩1,323.69600₩1,985,544
3,000₩1,234.00133₩3,702,004
4,500₩1,188.31933₩5,347,437
7,500₩1,143.92560₩8,579,442
Manufacturers Standard Package