74LVT640PW,118 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 12,923
Unit Price: ₩2,352.00000
Datasheet
Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT640PW,118

DigiKey Part Number
1727-74LVT640PW,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT640PW,118
Description
IC TXRX 2.7V/3.6V 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ABT640PWRTexas Instruments12,923296-4049-2-ND₩2,352.00000Similar
Available To Order
Check Lead Time
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩1,432.59560₩3,581,489
5,000₩1,401.57940₩7,007,897
7,500₩1,386.04680₩10,395,351
Manufacturers Standard Package