
74LVC3G04GS,115 | |
|---|---|
DigiKey Part Number | 1727-8078-2-ND - Tape & Reel (TR) 1727-8078-1-ND - Cut Tape (CT) 1727-8078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G04GS,115 |
Description | IC INVERTER 3CH 3-INP 8XSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-XSON (1.35x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.2ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 8-XSON (1.35x1) |
Number of Inputs 3 | Package / Case 8-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC3G04GT,115 | Nexperia USA Inc. | 2,840 | 1727-8079-1-ND | ₩352.00000 | Parametric Equivalent |
| 74LVC3G04GN,115 | Rochester Electronics, LLC | 100,000 | 2156-74LVC3G04GN,115-1727-ND | ₩1,131.90000 | Parametric Equivalent |
| 74LVC3G04GN,115 | Rochester Electronics, LLC | 84,980 | 2156-74LVC3G04GN,115-ND | ₩1,131.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩397.00000 | ₩397 |
| 10 | ₩267.50000 | ₩2,675 |
| 25 | ₩237.28000 | ₩5,932 |
| 100 | ₩203.18000 | ₩20,318 |
| 250 | ₩186.88000 | ₩46,720 |
| 500 | ₩177.12600 | ₩88,563 |
| 1,000 | ₩169.08500 | ₩169,085 |
| 2,500 | ₩165.13480 | ₩412,837 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩140.30400 | ₩701,520 |
| 10,000 | ₩136.43160 | ₩1,364,316 |
| 15,000 | ₩134.49260 | ₩2,017,389 |
| 25,000 | ₩132.34456 | ₩3,308,614 |
| 35,000 | ₩131.08849 | ₩4,588,097 |
| 50,000 | ₩129.88074 | ₩6,494,037 |
