74LVC373AD-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 805
Unit Price: ₩1,605.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₩251.89275
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC373AD-Q100J

DigiKey Part Number
1727-74LVC373AD-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC373AD-Q100J
Description
IC D-TYPE TRANSP 8:8 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time - Propagation
3.3ns
Mfr
Current - Output High, Low
24mA, 24mA
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
D-Type Transparent Latch
Mounting Type
Surface Mount
Circuit
8:8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Output Type
Tri-State
Supplier Device Package
Voltage - Supply
1.2V ~ 3.6V
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX373DWR2Gonsemi805488-MC74LCX373DWR2GCT-ND₩1,605.00000Similar
SN74LVC373AQDWRQ1Texas Instruments0SN74LVC373AQDWRQ1-ND₩251.89275Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩428.01800₩856,036
Manufacturers Standard Package