NOR Gate IC 2 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G02DP-Q100H

DigiKey Part Number
1727-74LVC2G02DP-Q100HTR-ND - Tape & Reel (TR)
1727-74LVC2G02DP-Q100HCT-ND - Cut Tape (CT)
1727-74LVC2G02DP-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G02DP-Q100H
Description
IC GATE NOR 2CH 2-INP 8TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.7V ~ 0.8V
Mfr
Input Logic Level - High
1.7V ~ 2V
Series
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
8-TSSOP
Voltage - Supply
1.65V ~ 5.5V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Quiescent (Max)
4 µA
Base Product Number
Current - Output High, Low
32mA, 32mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 14,470 View Now
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩796.00000₩796
10₩555.70000₩5,557
25₩496.40000₩12,410
100₩431.63000₩43,163
250₩400.62400₩100,156
500₩381.92400₩190,962
1,000₩369.96600₩369,966
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩372.38100₩1,117,143
Manufacturers Standard Package

Other Suppliers on DigiKey

14,470In Stock
Ships from Rochester Electronics, LLC