


74HCT4538PW,118 | |
|---|---|
DigiKey Part Number | 1727-7559-2-ND - Tape & Reel (TR) 1727-7559-1-ND - Cut Tape (CT) 1727-7559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4538PW,118 |
Description | IC MMV 2-CIR 35-NS 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 35 ns 16-TSSOP |
Datasheet | Datasheet |
Category | Propagation Delay 35 ns |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 2 | Supplier Device Package 16-TSSOP |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩963.00000 | ₩963 |
| 10 | ₩686.40000 | ₩6,864 |
| 25 | ₩615.20000 | ₩15,380 |
| 100 | ₩537.07000 | ₩53,707 |
| 250 | ₩499.85600 | ₩124,964 |
| 500 | ₩477.41400 | ₩238,707 |
| 1,000 | ₩467.81300 | ₩467,813 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩439.42000 | ₩1,098,550 |
| 5,000 | ₩427.66340 | ₩2,138,317 |
| 7,500 | ₩421.77347 | ₩3,163,301 |
| 12,500 | ₩415.25264 | ₩5,190,658 |
| 17,500 | ₩411.43937 | ₩7,200,189 |
| 25,000 | ₩407.77376 | ₩10,194,344 |