
74HCT4538PW,112 | |
|---|---|
DigiKey Part Number | 1727-3451-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT4538PW,112 |
Description | IC MMV 2-CIR 35-NS 16-TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 35 ns 16-TSSOP |
Datasheet | Datasheet |
Category | Propagation Delay 35 ns |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 2 | Supplier Device Package 16-TSSOP |
Schmitt Trigger Input No | Base Product Number |