74HC238DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4,800
Unit Price: ₩535.00000
Datasheet

Similar


Texas Instruments
In Stock: 19,471
Unit Price: ₩734.00000
Datasheet

Similar


Texas Instruments
In Stock: 11,253
Unit Price: ₩550.00000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC238DB,118

DigiKey Part Number
74HC238DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC238DB,118
Description
IC DECODER/DEMUX 1 X 3:8 16-SSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SSOP (0.209", 5.30mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC238PW,118Nexperia USA Inc.4,8001727-5948-1-ND₩535.00000Similar
CD74HC238PWRTexas Instruments19,471296-13814-1-ND₩734.00000Similar
SN74HC138DBRTexas Instruments11,253296-8227-1-ND₩550.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types