
74AXP1G32GXH | |
|---|---|
DigiKey Part Number | 1727-74AXP1G32GXHTR-ND - Tape & Reel (TR) 1727-74AXP1G32GXHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74AXP1G32GXH |
Description | IC GATE OR 1CH 2-INP 5X2SON |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.7V |
Series | Input Logic Level - High 1.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Max Propagation Delay @ V, Max CL 2.7ns @ 2.5V, 5pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-X2SON (0.80x0.80) |
Number of Inputs 2 | Package / Case 4-XFDFN Exposed Pad |
Voltage - Supply 0.7V ~ 2.75V | Base Product Number |
Current - Quiescent (Max) 600 nA |