AND Gate IC 1 Channel 6-XSON (0.9x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G08GN,132

DigiKey Part Number
1727-6812-2-ND - Tape & Reel (TR)
1727-6812-1-ND - Cut Tape (CT)
1727-6812-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G08GN,132
Description
IC GATE AND 1CH 2-INP 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-XSON (0.9x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-XSON (0.9x1)
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩443.00000₩443
10₩299.60000₩2,996
25₩265.40000₩6,635
100₩228.10000₩22,810
250₩210.24000₩52,560
500₩199.44800₩99,724
1,000₩190.55000₩190,550
2,500₩187.12520₩467,813
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩175.50620₩877,531
10,000₩170.84950₩1,708,495
15,000₩168.51760₩2,527,764
25,000₩165.93472₩4,148,368
35,000₩164.42420₩5,754,847
50,000₩162.97252₩8,148,626
Manufacturers Standard Package