
74ALVCH162601DGG:1 | |
|---|---|
DigiKey Part Number | 1727-74ALVCH162601DGG:1TR-ND - Tape & Reel (TR) 1727-74ALVCH162601DGG:1CT-ND - Cut Tape (CT) 1727-74ALVCH162601DGG:1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVCH162601DGG:1 |
Description | IC UNIV BUS TXRX 56-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18 56-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1.2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Logic Type Universal Bus Transceiver | Supplier Device Package 56-TSSOP |
Number of Circuits 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,691.00000 | ₩2,691 |
| 10 | ₩1,972.20000 | ₩19,722 |
| 25 | ₩1,793.60000 | ₩44,840 |
| 100 | ₩1,597.14000 | ₩159,714 |
| 250 | ₩1,503.54400 | ₩375,886 |
| 500 | ₩1,485.53400 | ₩742,767 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩1,362.31350 | ₩2,724,627 |
| 4,000 | ₩1,330.83950 | ₩5,323,358 |
| 6,000 | ₩1,315.07117 | ₩7,890,427 |
| 10,000 | ₩1,297.60420 | ₩12,976,042 |