74ALVC16836ADGG:11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 24,000
Unit Price: ₩8,898.00000
Datasheet

Similar


Texas Instruments
In Stock: 6,000
Unit Price: ₩5,865.30667
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 30,386
Unit Price: ₩7,908.60714
Datasheet

Similar


Texas Instruments
In Stock: 6,000
Unit Price: ₩5,527.20000
Datasheet
Universal Bus Driver 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC16836ADGG:11

DigiKey Part Number
74ALVC16836ADGG:11-ND
Manufacturer
Manufacturer Product Number
74ALVC16836ADGG:11
Description
IC UNIV BUS DRVR 56-TSSOP
Customer Reference
Detailed Description
Universal Bus Driver 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
1.2V ~ 3.6V
Manufacturer
Nexperia USA Inc.
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Part Status
Obsolete
Supplier Device Package
56-TSSOP
Logic Type
Universal Bus Driver
Base Product Number
Current - Output High, Low
24mA, 24mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ALVC162836DGGRTexas Instruments24,000296-1133-1-ND₩8,898.00000Similar
SN74ALVC162836DGVRTexas Instruments6,000296-5129-2-ND₩5,865.30667Similar
SN74ALVC162836DLRochester Electronics, LLC30,3862156-SN74ALVC162836DL-ND₩7,908.60714Similar
SN74ALVCH162836GRTexas Instruments6,000296-5216-2-ND₩5,527.20000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types