Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC2G241DC,125

DigiKey Part Number
1727-74AHC2G241DC,125TR-ND - Tape & Reel (TR)
1727-74AHC2G241DC,125CT-ND - Cut Tape (CT)
1727-74AHC2G241DC,125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC2G241DC,125
Description
IC BUFF 2V/5.5V 8-VSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Elements
2
Supplier Device Package
8-VSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩612.00000₩612
10₩420.40000₩4,204
25₩374.24000₩9,356
100₩323.80000₩32,380
250₩299.64400₩74,911
500₩285.09000₩142,545
1,000₩273.09000₩273,090
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩258.26533₩774,796
6,000₩251.00850₩1,506,051
9,000₩247.37511₩2,226,376
15,000₩243.34827₩3,650,224
21,000₩240.99567₩5,060,909
30,000₩238.73383₩7,162,015
Manufacturers Standard Package