
NHD-3.5-320240ZF-ATXL#-T | |
|---|---|
DigiKey Part Number | NHD-3.5-320240ZF-ATXL#-T-ND |
Manufacturer | |
Manufacturer Product Number | NHD-3.5-320240ZF-ATXL#-T |
Description | GRAPHIC DISPLAY - - - |
Customer Reference | |
Detailed Description | Graphic LCD Display Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | - | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | - | |
Interface | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |