
NSC5332B-52M | |
|---|---|
DigiKey Part Number | 644-NSC5332B-52MTR-ND - Tape & Reel (TR) 644-NSC5332B-52MCT-ND - Cut Tape (CT) 644-NSC5332B-52MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5332B-52M |
Description | XTAL OSC TCXO 52.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 52 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency | Height - Seated (Max) 0.022" (0.55mm) |
Output Clipped Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KT1612A52000ACW18TAN | KYOCERA AVX | 3,079 | 478-KT1612A52000ACW18TANCT-ND | ₩2,308.00000 | Parametric Equivalent |
| LFTCXO073006 | IQD Frequency Products | 9,360 | 1923-LFTCXO073006CT-ND | ₩5,993.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,828.00000 | ₩2,828 |
| 10 | ₩2,462.90000 | ₩24,629 |
| 25 | ₩2,329.28000 | ₩58,232 |
| 50 | ₩2,232.66000 | ₩111,633 |
| 100 | ₩2,140.32000 | ₩214,032 |
| 250 | ₩2,024.07200 | ₩506,018 |
| 500 | ₩1,940.41400 | ₩970,207 |
| 1,000 | ₩1,871.25100 | ₩1,871,251 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩1,740.04433 | ₩5,220,133 |
| 6,000 | ₩1,668.32333 | ₩10,009,940 |
| 9,000 | ₩1,627.79322 | ₩14,650,139 |