


CS07919-55.46667M | |
|---|---|
DigiKey Part Number | 644-CS07919-55.46667MTR-ND - Tape & Reel (TR) 644-CS07919-55.46667MCT-ND - Cut Tape (CT) 644-CS07919-55.46667MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS07919-55.46667M |
Description | CRYSTAL 55.46667MHZ 9PF SMD |
Customer Reference | |
Detailed Description | 55.46667 MHz ±20ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 55.46667 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Tolerance ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Load Capacitance 9pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,192.00000 | ₩1,192 |
| 10 | ₩1,030.40000 | ₩10,304 |
| 25 | ₩974.16000 | ₩24,354 |
| 50 | ₩934.10000 | ₩46,705 |
| 100 | ₩895.42000 | ₩89,542 |
| 250 | ₩846.71200 | ₩211,678 |
| 500 | ₩811.70200 | ₩405,851 |
| 1,000 | ₩778.11300 | ₩778,113 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩727.74967 | ₩2,183,249 |
| 6,000 | ₩697.68833 | ₩4,186,130 |
| 9,000 | ₩680.68967 | ₩6,126,207 |
| 15,000 | ₩659.87693 | ₩9,898,154 |
| 21,000 | ₩646.52662 | ₩13,577,059 |