
DS90LV019TMTC | |
|---|---|
DigiKey Part Number | 2156-DS90LV019TMTC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90LV019TMTC |
Description | IC TRANSCEIVER FULL 1/1 14TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 14-TSSOP |
Datasheet | Datasheet |
Category | Duplex Full |
Manufacturer National Semiconductor | Data Rate 100Mbps |
Packaging Bulk | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-TSSOP |
