
787FF | |
|---|---|
DigiKey Part Number | 1949-787FF-ND |
Manufacturer | |
Manufacturer Product Number | 787FF |
Description | ATTENUATOR VARIABLE |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 2 GHz ~ 12.4 GHz 5W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Narda-MITEQ | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 2 GHz ~ 12.4 GHz | |
Power (Watts) | 5W | |
Package / Case | N-Type In-Line Module | |
Base Product Number |