
7700-08601-0000000 | |
|---|---|
DigiKey Part Number | 5088-7700-08601-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 7700-08601-0000000 |
Description | M8 MALE 0 FIELD-WIREABLE SCREW T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 3 | Shielding |
Shell Size - Insert M8-3 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50VAC, 60VDC |
Termination Screw | Cable Opening 0.138" ~ 0.197" (3.50mm ~ 5.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation N (Normal) | Backshell Material, Plating Brass, Nickel |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩62,237.00000 | ₩62,237 |
| 10 | ₩52,664.10000 | ₩526,641 |
| 25 | ₩49,292.20000 | ₩1,232,305 |
| 50 | ₩46,889.22000 | ₩2,344,461 |
| 100 | ₩44,606.87000 | ₩4,460,687 |
| 250 | ₩41,763.88000 | ₩10,440,970 |