
7000-08365-0000000 | |
|---|---|
DigiKey Part Number | 5088-7000-08365-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-08365-0000000 |
Description | MOSA M8 FEMALE 0 FIELD-WIREABLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets IDC |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Packaging Bag | Color Black, Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 3 | Shielding |
Shell Size - Insert M8-3 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 48VAC, 60VDC |
Termination IDC | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Die Cast, Nickel |
Orientation A | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩47,378.00000 | ₩47,378 |
| 10 | ₩40,088.20000 | ₩400,882 |
| 25 | ₩37,519.20000 | ₩937,980 |
| 50 | ₩35,689.22000 | ₩1,784,461 |
| 100 | ₩33,950.98000 | ₩3,395,098 |
| 250 | ₩31,785.52400 | ₩7,946,381 |
| 500 | ₩30,242.04800 | ₩15,121,024 |