
NTV1215MC | |
|---|---|
DigiKey Part Number | 811-1701-5-ND |
Manufacturer | |
Manufacturer Product Number | NTV1215MC |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NTV1215MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 33mA, 33mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 22-SMD Module, 10 Leads | |
Size / Dimension | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩17,642.00000 | ₩17,642 |
| 5 | ₩16,991.00000 | ₩84,955 |
| 10 | ₩16,717.40000 | ₩167,174 |
| 25 | ₩16,359.40000 | ₩408,985 |
| 50 | ₩16,093.98000 | ₩804,699 |
| 100 | ₩15,832.10000 | ₩1,583,210 |
| 250 | ₩15,492.24800 | ₩3,873,062 |
| 500 | ₩15,239.66000 | ₩7,619,830 |