Similar

LME1215SC | |
|---|---|
DigiKey Part Number | 811-3745-ND |
Manufacturer | |
Manufacturer Product Number | LME1215SC |
Description | DC DC CONVERTER 15V 250MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 16mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | LME1215SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 16mA | |
Power (Watts) | 250 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | 0°C ~ 70°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
