Voltmeter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMS-40PC-1-RS-C

DigiKey Part Number
811-1046-ND
Manufacturer
Manufacturer Product Number
DMS-40PC-1-RS-C
Description
VOLTMETER 2VDC LED PANEL MOUNT
Customer Reference
Detailed Description
Voltmeter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
DMS-40PC-1-RS-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
±2VDC
Display Type
LED - Red Characters
Number of Characters Per Row
4.5
Display Characters - Height
0.520" (13.20mm)
Output Type
-
Voltage - Supply
5VDC
Panel Cutout Dimensions
Rectangular - 53.80mm x 22.30mm
Mounting Type
Panel Mount
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
0.046 lb (20.87 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable