


CPCI-A-3U-300C | |
|---|---|
DigiKey Part Number | 811-1964-ND |
Manufacturer | |
Manufacturer Product Number | CPCI-A-3U-300C |
Description | AC/DC CNVT 5V 3.3V 12V -12V 300W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 3.3V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 3.3V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Voltage - Output 6 | - | |
Current - Output 1 | 30 A | |
Current - Output 2 | 40 A | |
Current - Output 3 | 5 A | |
Current - Output 4 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 81% | |
Operating Temperature | -5°C ~ 50°C | |
Features | Hot Swappable, PFC, Universal Input | |
Mounting Type | Compact PCI® | |
Size / Dimension | 6.68" L x 1.59" W x 5.06" H (169.6mm x 40.3mm x 128.6mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |