Ammeter LED - Red Characters Display Panel Mount - Bezel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACA-20RM-2-AC3-RL-C

DigiKey Part Number
811-1112-ND
Manufacturer
Manufacturer Product Number
ACA-20RM-2-AC3-RL-C
Description
AMMETER 0-19.99A LED PANEL MOUNT
Customer Reference
Detailed Description
Ammeter LED - Red Characters Display Panel Mount - Bezel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Ammeter
Measuring Type
Current
Measuring Range
0 ~ 19.99A
Display Type
LED - Red Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.370" (9.40mm)
Output Type
-
Voltage - Supply
85 ~ 140VAC
Panel Cutout Dimensions
Rectangular - 33.93mm x 21.29mm
Mounting Type
Panel Mount - Bezel
Termination Style
Screw Terminal
Ingress Protection
-
Features
Built In Current Transformer (Primary)
Operating Temperature
0°C ~ 60°C
Weight
0.068 lb (30.84 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩156,432.00000₩156,432
12₩131,645.91667₩1,579,751
36₩124,611.63889₩4,486,019
60₩121,927.03333₩7,315,622
Manufacturers Standard Package