Gyroscope X (Pitch) ±300 13Hz ~ 300Hz SPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gyroscope X (Pitch) ±300 13Hz ~ 300Hz SPI
Murata SCC400T High Performance Combined Gyro Sensor and Accelerometer

SCR410T-K03-05

DigiKey Part Number
490-SCR410T-K03-05TR-ND - Tape & Reel (TR)
490-SCR410T-K03-05CT-ND - Cut Tape (CT)
490-SCR410T-K03-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCR410T-K03-05
Description
GYROSCOPE X AXIS 300DPS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Gyroscope X (Pitch) ±300 13Hz ~ 300Hz SPI 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X (Pitch)
Range °/s
±300
Sensitivity (LSB/(°/s))
80
Sensitivity (mV/°/s)
-
Bandwidth
13Hz ~ 300Hz
Output Type
SPI
Voltage - Supply
3V ~ 3.6V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 110°C
Package / Case
16-SOIC (0.295", 7.50mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
50₩47,706.82000₩2,385,341
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩66,425.00000₩66,425
5₩61,130.40000₩305,652
10₩59,158.20000₩591,582
25₩56,799.32000₩1,419,983
Digi-Reel®
QuantityUnit PriceExt Price
1₩66,425.00000₩66,425
5₩59,870.20000₩299,351
10₩57,524.30000₩575,243
25₩54,791.60000₩1,369,790
* All Digi-Reel orders will add a ₩8,000 reeling fee.