Accelerometer, Gyroscope Sensor SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer, Gyroscope Sensor SPI Output
Murata SCC400T High Performance Combined Gyro Sensor and Accelerometer

SCC433T-K03-05

DigiKey Part Number
490-SCC433T-K03-05TR-ND - Tape & Reel (TR)
490-SCC433T-K03-05CT-ND - Cut Tape (CT)
490-SCC433T-K03-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCC433T-K03-05
Description
SENSOR MULT ACCELEROMETER/GYROSC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope Sensor SPI Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Accelerometer, Gyroscope
Output Type
SPI
Operating Temperature
-40°C ~ 110°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩62,008.00000₩62,008
5₩57,019.20000₩285,096
10₩55,162.90000₩551,629
25₩52,942.64000₩1,323,566
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50₩51,423.26000₩2,571,163
100₩50,028.83000₩5,002,883
150₩49,266.98000₩7,390,047
250₩48,360.04400₩12,090,011
Manufacturers Standard Package