0.22 µF ±20% 1000V (1kV) Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER73A224MUB1H03B

DigiKey Part Number
490-8949-ND
Manufacturer
Manufacturer Product Number
RDER73A224MUB1H03B
Description
CAP CER 0.22UF 1KV X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 1000V (1kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER73A224MUB1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.303" L x 0.157" W (7.70mm x 4.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩3,923.00000₩3,923
10₩2,691.90000₩26,919
50₩2,203.54000₩110,177
200₩1,928.57000₩385,714
600₩1,775.13333₩1,065,080
1,000₩1,718.39200₩1,718,392
2,600₩1,631.79538₩4,242,668
5,000₩1,584.55140₩7,922,757
Manufacturers Standard Package