
RDER73A103K2M1H03A | |
|---|---|
DigiKey Part Number | 490-RDER73A103K2M1H03ACT-ND - Cut Tape (CT) 490-RDER73A103K2M1H03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER73A103K2M1H03A |
Description | CAP CER 10000PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER73A103K2M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,297.00000 | ₩1,297 |
| 10 | ₩817.00000 | ₩8,170 |
| 50 | ₩633.20000 | ₩31,660 |
| 100 | ₩575.29000 | ₩57,529 |
| 500 | ₩477.59000 | ₩238,795 |
| 1,000 | ₩447.39700 | ₩447,397 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩431.01100 | ₩862,022 |
| 4,000 | ₩386.80650 | ₩1,547,226 |
| 6,000 | ₩378.11550 | ₩2,268,693 |
| 10,000 | ₩369.27070 | ₩3,692,707 |
| 14,000 | ₩366.68357 | ₩5,133,570 |
| 20,000 | ₩365.71005 | ₩7,314,201 |
| 24,000 | ₩363.65729 | ₩8,727,775 |