
PKGX-16-4021 | |
|---|---|
DigiKey Part Number | 490-18153-ND |
Manufacturer | |
Manufacturer Product Number | PKGX-16-4021 |
Description | SHOCK SENSOR EVAL BOARD |
Customer Reference | |
Detailed Description | PKGS-25WXP1-R - Vibration, Acceleration Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Vibration, Acceleration | |
Sensing Range | ±10g | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | PKGS-25WXP1-R | |
Note | - | |
Base Product Number |