LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 200 mA 1206 (3216 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFW31SP106X1E4L

DigiKey Part Number
490-2548-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NFW31SP106X1E4L
Description
FILTER LC(PI) 10MHZ SMD
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 200 mA 1206 (3216 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFW31SP106X1E4L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
10MHz (Cutoff)
Attenuation Value
25dB @ 50MHz ~ 200MHz
Resistance - Channel (Ohms)
-
Current
200 mA
Values
-
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
General Purpose
Voltage - Rated
25V
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types