


LQW18AN8N2C00D | |
---|---|
DigiKey Part Number | 490-12791-2-ND - Tape & Reel (TR) 490-12791-1-ND - Cut Tape (CT) 490-12791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN8N2C00D |
Description | FIXED IND 8.2NH 650MA 0.11OHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Drum Core, Wirewound Inductor 650 mA 110mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN8N2C00D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 8.2 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩176.00000 | ₩176 |
10 | ₩139.60000 | ₩1,396 |
100 | ₩114.48000 | ₩11,448 |
1,000 | ₩94.16700 | ₩94,167 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₩85.37900 | ₩341,516 |
8,000 | ₩80.50213 | ₩644,017 |
12,000 | ₩77.78292 | ₩933,395 |
20,000 | ₩74.48850 | ₩1,489,770 |
28,000 | ₩72.39746 | ₩2,027,129 |
40,000 | ₩70.24600 | ₩2,809,840 |
100,000 | ₩65.01524 | ₩6,501,524 |
200,000 | ₩62.45460 | ₩12,490,920 |