


LQW18AN10NJ00D | |
|---|---|
DigiKey Part Number | 490-1169-2-ND - Tape & Reel (TR) 490-1169-1-ND - Cut Tape (CT) 490-1169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN10NJ00D |
Description | FIXED IND 10NH 650MA 110 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 650 mA 110mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN10NJ00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩170.00000 | ₩170 |
| 10 | ₩143.60000 | ₩1,436 |
| 100 | ₩118.46000 | ₩11,846 |
| 1,000 | ₩97.45200 | ₩97,452 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩84.96525 | ₩339,861 |
| 8,000 | ₩80.11188 | ₩640,895 |
| 12,000 | ₩77.40400 | ₩928,848 |
| 20,000 | ₩74.12655 | ₩1,482,531 |
| 28,000 | ₩72.04461 | ₩2,017,249 |
| 40,000 | ₩69.90380 | ₩2,796,152 |